150 nH Shielded Multilayer Inductor 6.5 A 15mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1008ABEZR15M5A

DigiKey Part Number
541-IHLP1008ABEZR15M5ATR-ND - Tape & Reel (TR)
541-IHLP1008ABEZR15M5ACT-ND - Cut Tape (CT)
541-IHLP1008ABEZR15M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1008ABEZR15M5A
Description
FIXED IND 150NH 6.5A 15 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 nH Shielded Multilayer Inductor 6.5 A 15mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18300 €1,83 €
1000,15060 €15,06 €
1.0000,12387 €123,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11068 €332,04 €
6.0000,10436 €626,16 €
9.0000,10084 €907,56 €
15.0000,09658 €1.448,70 €
21.0000,09387 €1.971,27 €
30.0000,09108 €2.732,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €