5G LTE Band 28 Helical Antennas
TE Connectivity rugged helical antennas operate well on compact ground planes
TE Connectivity 5G LTE band 28 helical antennas are rugged, low-cost, and easy to install. These antennas target the 698 MHz to 803 MHz frequency range for cellular IoT (LTE-M and NB-IoT) applications, traditional LTE band 28/17/44, universal mobile telecommunications service (UMTS), and global system for mobile communications (GSM).
- Internet of Things (IoT) devices
- 5G band 28 LTE
- Cellular IoT (LTE-M and NB-IoT)
- UMTS and GSM
- Low-power devices
- Handheld devices
- Remote controls
- Monitoring and sensing
- Cost-effective 5G band 28 LTE antenna series
- Screw- and SMA-mount options
- Outperforms similar multi-band solutions
- High gain and efficiency
- Compact and rugged
- Durable main shaft
- Operating and storage temperature range: -30°C to +75°C (-22°F to +167°F)
- Material substance compliance: RoHS, CE, and UKCA compliant
5G LTE Band 28 Helical Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000575-01 | ANTENNA INTERNAL PW-LPN TYPE #6 | 2000 - Immediate | $2.69 | View Details |
![]() | ![]() | L000939-01 | ANTENNA, 5GL PW, LP | 600 - Immediate | $4.46 | View Details |
![]() | ![]() | L000576-01 | ANTENNA 5GL CW-HW TYPE WHIP -SMA | 985 - Immediate | $11.85 | View Details |