RF ANTENNA GSM, LTE, UMTS Helical SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000576-01

DigiKey Part Number
994-L000576-01-ND
Manufacturer
Manufacturer Product Number
L000576-01
Description
ANTENNA 5GL CW-HW TYPE WHIP -SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, UMTS Helical SMA Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
L000576-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
750.5MHz
Frequency Range
698MHz ~ 803MHz
Antenna Type
Helical
Number of Bands
1
VSWR
2.4
Return Loss
-
Gain
3.1dBi
Features
-
Termination
SMA
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
5.350" (135.89mm)
Applications
GSM, LTE, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,85000 €11,85 €
109,33100 €93,31 €
508,32220 €416,11 €
1008,00990 €800,99 €
2507,68024 €1.920,06 €
5007,48148 €3.740,74 €
1.0007,31795 €7.317,95 €
Manufacturers Standard Package
Unit Price without VAT:11,85000 €
Unit Price with VAT:13,86450 €