Gar Multi-Port Vehicle Antennas

TE Connectivity's antennas are available with 5-port configurations and QMA connectors for faster, easier installation in confined working spaces

Image of TE Connectivity's Gar Multi-Port Vehicle Antennas TE Connectivity's Gar multi-port vehicle antennas provide an excellent solution for public safety, transportation, and aftermarket fleet applications. Configured for 2-port MIMO operation over the 3G/4G/5G/ISM/CBRS bands and 2-port MIMO operation over the low-frequency/high-frequency Wi-Fi® bands, with an additional fifth port for GNSS. These antennas are also available with QMA connectors for rapid installation.

Benefits

  • 5-port configurations available with QMA connectors for fast-fit or easier installation in confined working spaces
  • 2.1 m or 5.2 m (7 ft or 17 ft) cable assemblies
  • LTE, 4G, 5G, CBRS, ISM, Wi-Fi, and GNSS from a single antenna
  • 2x LTE, 2x Wi-Fi, and 1x GNSS
  • High performance on or off a ground plane
  • Compatible with major router and gateway products requiring QMA connections
  • Other standard connector and cable options available
  • Customizable connector, cable length, and port configurations on request
  • Mounting kits available for ridged vehicle grooves
  • Suitable for numerous applications including transportation, emergency services, fleet, and aftermarket installations
  • Rugged design
  • Made in Malaysia
Mechanical
  • Number of ports: 5
  • Dimensions (LxWxH): 179 mm x 63 mm x 48 mm (7.04" x 2.48" x 1.69")
  • Weight: 1.1 kg (2.42 lbs)
  • Cable length:
    • L000151-01: 2.13 m (7 ft)
    • L000151-02: 5.2 m (17 ft)
  • Connector: QMA
  • Radome: polycarbonate, UL94-V0 (black)
Environmental Specifications
  • Operating/storage temperature: -40°C to +85°C (-40°F to +185°F)
  • Ingress ratings: IP67, EN61373 (shock and vibration), and EN50155 (temperature)
  • Material substance compliance: RoHS-compliant
Applications
  • Public safety
  • Public transportation
  • Coaches
  • Utility vehicles
  • Freight/commercial transportation
Markets
  • Intelligent transportation

Gar Multi-Port Vehicle Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIL000151-01VEHIC MIMO,QMA,5 PORTS,LTE/5G,WI11 - Immediate$231.03View Details
VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIL000151-02VEHIC MIMO,QMA,5 PORTS,LTE/5G,WI1 - Immediate$245.65View Details
Published: 2024-05-31