
L000151-01 | |
|---|---|
DigiKey Part Number | 994-L000151-01-ND |
Manufacturer | |
Manufacturer Product Number | L000151-01 |
Description | VEHIC MIMO,QMA,5 PORTS,LTE/5G,WI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GPS, LTE, ISM, Wi-Fi Dome QMA Male (5) Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.601GHz, 2.45GHz, 2.745GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.605GHz, 1.69GHz ~ 2.5GHz, 2.4GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 9 | |
VSWR | 2, 2.1, 2.5 | |
Return Loss | - | |
Gain | 1.5dBi, 2.1dBi, 1.7dBi, 3.2dBi, 5dBi, 5.3dBi, 2.6dBi, 4dBi, 6.6dBi | |
Power - Max | 30 W | |
Features | Cable - 2.13m, LNA | |
Termination | QMA Male (5) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Stud | |
Height (Max) | 1.690" (42.93mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GPS, LTE, ISM, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,03000 € | 231,03 € |
| 10 | 198,33600 € | 1.983,36 € |
| 25 | 190,17400 € | 4.754,35 € |
| Unit Price without VAT: | 231,03000 € |
|---|---|
| Unit Price with VAT: | 270,30510 € |

