FP40 Ultra MIMO Vehicular Antennas

TE Connectivity antennas provide configurations available up to 14 ports incorporating next-generation technology

Image of TE Connectivity FP40 Ultra MIMO Vehicular Antennas TE Connectivity FP40 ultra multiple-input and multiple-output (MIMO) antennas provide an all-in-one solution for LTE/5G, Wi-Fi®, GNSS, and Bluetooth® in high-bandwidth mobile connectivity applications. The product family includes multi-port solutions with up to 14 ports, along with a range of connector options to suit all major vehicular gateways and routers.

Benefits

  • Configurations available up to 14 ports incorporating next-generation technology
  • 4G, 5G, CBRS, Wi-Fi, Bluetooth, and GNSS coverage from a single antenna
  • Designed for applications demanding high data rates and low latency
  • Future-proofed against future 4G and 5G frequency rollouts up to 7,125 MHz
  • Compatible with all gateways and routers from major manufacturers
  • Customizable connector, cable length, and port configurations
  • R118-compliant cables
  • Stylish and aesthetic design

Key differentiators

  • Low-profile design with 66.5 mm height for improved vehicle clearance
  • L1 and L5 GNSS for improved positioning accuracy and response times
  • Out-of-band rejection filters maintain consistent performance
  • High data throughput is enabled by technologies such as carrier aggregation
  • Coverage of all 4G and 5G bands (617 MHz to 7,125 MHz), CBRS, Wi-Fi, Bluetooth, and GNSS
  • Superior gain patterns, low gain ripple, high gain at the horizon, and efficiency over 70%
  • UV, flammability, humidity, impact, vibration, and shock certified
  • IP67 and IP69K rated for improved durability
Applications
  • Public transportation
  • Emergency services and public safety
  • Utility and repair vehicles

FP40 Ultra MIMO Vehicular Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4 PORT: 4 X CELLULARL000434-074 PORT: 4 X CELLULAR2 - Immediate$509.76View Details
FP40 ULTRA 7 PORT: 4 X CELLULAR,L000434-09FP40 ULTRA 7 PORT: 4 X CELLULAR,2 - Immediate$565.00View Details
8 PORT: 4 X CELLULAR, 2 X WI-FI,L000434-048 PORT: 4 X CELLULAR, 2 X WI-FI,3 - Immediate$605.31View Details
8 PORT: 4 X CELLULAR, 2 X WI-FI,L000434-068 PORT: 4 X CELLULAR, 2 X WI-FI,2 - Immediate$605.31View Details
8 PORT: 4 X CELLULAR, 2 X WI-FI,L000434-058 PORT: 4 X CELLULAR, 2 X WI-FI,2 - Immediate$636.02View Details
9 PORT: 4 X CELLULAR, 4 X WI-FI,L000434-019 PORT: 4 X CELLULAR, 4 X WI-FI,2 - Immediate$861.37View Details
9 PORT: 4 X CELLULAR, 4 X WI-FI,L000434-039 PORT: 4 X CELLULAR, 4 X WI-FI,3 - Immediate$697.27View Details
9 PORT: 4 X CELLULAR, 4 X WI-FI,L000434-029 PORT: 4 X CELLULAR, 4 X WI-FI,3 - Immediate$876.49View Details
14 PORT: 4 X CELLULAR, 8 X WI-FIL000434-0814 PORT: 4 X CELLULAR, 8 X WI-FI0 - Immediate$859.46View Details
Published: 2025-01-10