
L000434-09 | |
|---|---|
DigiKey Part Number | 994-L000434-09-ND |
Manufacturer | |
Manufacturer Product Number | L000434-09 |
Description | FP40 ULTRA 7 PORT: 4 X CELLULAR, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Bluetooth, GNSS, LTE, Wi-Fi Dome RP-SMA Male, SMA Male Stud |
Datasheet | Datasheet |
EDA/CAD Models | L000434-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 1.18GHz, 1.47GHz, 1.58GHz, 2.19GHz, 2.45GHz, 3.75GHz, 5.2GHz, 5.45GHz, 6.56GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.16GHz ~ 1.19GHz, 1.43GHz ~ 1.51GHz, 1.56GHz ~ 1.61GHz, 1.69GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.13GHz | |
Antenna Type | Dome | |
Number of Bands | 12 | |
VSWR | - | |
Return Loss | - | |
Gain | -4dBi, 0.9dBi | |
Power - Max | 10 W | |
Features | Cable - 4.88m | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Stud | |
Height (Max) | 2.752" (69.90mm) | |
Applications | 3G, 4G, 5G, Bluetooth, GNSS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,00000 € | 565,00 € |
| 10 | 495,34400 € | 4.953,44 € |
| Unit Price without VAT: | 565,00000 € |
|---|---|
| Unit Price with VAT: | 661,05000 € |

