ST25R3918 Multipurpose NFC Transceiver

STMicroelectronics' NFC transceiver offers an optimal cost/performance ratio

Image of STMicroelectronics ST25R3918 Multipurpose NFC TransceiverSTMicroelectronics' ST25R3918 NFC transceiver offers an optimal cost/performance ratio, offering features usually included in high-end NFC devices combined with essential output power. It achieves good and stable read ranges while maintaining low power consumption, thanks to a low-power card detection mode.

The ST25R3918 can operate in noisy environments without compromising on read-range performance. The additional card emulation mode enables easy interaction with mobile phones, starting temporary apps like Apple® App Clips to enhance customer experience.

Features
  • Noise suppression receiver (NSR)
  • Active waveshaping (AWS) makes over- and under-shoot smoothing easier
  • Dynamic power output (DPO): 0.5 W output power with dynamic power adjustment to optimize power transfer
  • Low-power card detection
  • Enhanced user experience starting temporary apps like Apple App Clips
  • Reduces interference from noise sources, increases immunity, ensures electromagnetic immunity, and eases certification
  • Achieves market-leading power consumption using inductive wakeup

ST25R3918 Multipurpose NFC Transceiver

ImageManufacturer Part NumberDescriptionFrequencyStandardsInterfaceAvailable QuantityPriceView Details
HIGH PERFORMANCE NFC UNIVERSAL DST25R3918-AQWTHIGH PERFORMANCE NFC UNIVERSAL D13.56MHzFeliCa, ISO 14443, ISO 15693, MIFARE, NFCI2C, SPI3664 - Immediate$3.40View Details
Published: 2021-06-03