
ST25R3918-AQWT | |
|---|---|
DigiKey Part Number | 497-ST25R3918-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3918-AQWTCT-ND - Cut Tape (CT) 497-ST25R3918-AQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3918-AQWT |
Description | HIGH PERFORMANCE NFC UNIVERSAL D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 1.65V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3918-AQWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,94000 € | 29,40 € |
| 25 | 2,77920 € | 69,48 € |
| 100 | 2,55790 € | 255,79 € |
| 250 | 2,42528 € | 606,32 € |
| 500 | 2,33162 € | 1.165,81 € |
| 1.000 | 2,24337 € | 2.243,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,08193 € | 8.327,72 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 3,97800 € |











