
ABLF2742B-LW200 | |
|---|---|
DigiKey Part Number | 668-ABLF2742B-LW200-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2742B-LW200 |
Description | BUZZER ELEMENT PIEZO BENDER 27MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.2 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABLF2742B-LW200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 4.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 20000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,74500 € | 17,45 € |
| 25 | 1,57200 € | 39,30 € |
| 50 | 1,45560 € | 72,78 € |
| 100 | 1,34940 € | 134,94 € |
| 250 | 1,22344 € | 305,86 € |
| 500 | 1,13768 € | 568,84 € |
| 1.000 | 1,05926 € | 1.059,26 € |
| 5.000 | 0,95742 € | 4.787,10 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |



