InnoSwitch™ 3-AQ ICs

Power Integrations' ICs provide efficient integration, wide input range, and robust protection for automotive applications

Image of Power Integrations' InnoSwitch™3-AQ ICsPower Integrations' InnoSwitch 3-AQ IC family significantly streamlines the design and production of isolated flyback power converters used in automotive applications. These ICs integrate both primary and secondary controllers, along with safety-rated feedback, into a single chip. As a result, they enable precise output voltage regulation even when dealing with a wide input voltage range.

Key features of the InnoSwitch3-AQ family include multiple protection mechanisms such as line overvoltage and undervoltage protection, output overvoltage protection, over-current limiting, and over-temperature shutdown. Additionally, these devices can start up from as low as 30 V, making them well-suited for emergency power supplies (EPS).

Features
  • Highly-integrated, compact footprint
  • Up to 90% efficiency across the load range
  • Incorporates a multi-mode Valley Switching DCM/ CCM flyback controller, 750 V, 900 V, or 1700 V switch and secondary-side sensing
  • Integrated FluxLink™, feedback link providing reinforced isolation
  • 30 V to >1000 VDC input voltage
  • EcoSmart™ energy efficient, less than 15 mW no-load input power
  • Auto-restart response for output overvoltage and overcurrent faults
  • Accurate programmable output over-current threshold
  • Programmable input undervoltage
  • ASIL-ready up to ASIL-D
  • AEC-Q100-qualified
  • Fabrication, assembly, and test sites are IATF16949-certified
  • Reinforced isolation per IEC60664-1
  • Isolation voltage withstand >5,000 VRMS
  • 100% production HIPOT testing
  • UL1577 isolation voltage 4,000 VAC (max), TUV (EN62368) and CQC (GB4943.1) safety-approved
  • EN IEC 60747-17 (VDE 0884-17) approved for INN3977CQ
  • Excellent noise immunity enables designs that achieve Class “A” performance criteria for EN61000-4 suite; EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m), FMC1278 (RI-115)
Applications
  • Automotive subsystems
  • Emergency power supply (EPS)
  • Traction inverter
  • High-voltage to low-voltage DC/DC converters (µDCDC)
  • Battery management system (BMS)
  • Onboard charger
  • 12 V system standby

InnoSwitch 3-AQ ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INNOSWITCH3-AQ 1700V 50WINN3947CQ-TLINNOSWITCH3-AQ 1700V 50W148 - Immediate$8.13View Details
INNOSWITCH3-AQ 1700V 70WINN3949CQ-TLINNOSWITCH3-AQ 1700V 70W1896 - Immediate$13.00View Details
IC OFFLINE SW FLBACK INSOP-24DINN3977CQ-TLIC OFFLINE SW FLBACK INSOP-24D1074 - Immediate$4.04View Details
IC OFFLINE SW FLBACK INSOP-24DINN3977CQ0500-TLIC OFFLINE SW FLBACK INSOP-24D0 - Immediate$2.84View Details
IC OFFLINE SW FLBACK INSOP-24DINN3996CQ-TLIC OFFLINE SW FLBACK INSOP-24D2565 - Immediate$4.04View Details
Published: 2024-03-25