


INN3977CQ-TL | |
|---|---|
DigiKey Part Number | 596-INN3977CQ-TLTR-ND - Tape & Reel (TR) 596-INN3977CQ-TLCT-ND - Cut Tape (CT) 596-INN3977CQ-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3977CQ-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 25kHz InSOP-24D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 30V ~ 550V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 100 | 3,33700 € | 333,70 € |
| 1.000 | 2,83998 € | 2.839,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,83998 € | 5.679,96 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,72680 € |


