73106 Series Right-Angle Magnetic Probe

Pomona’s right-angle magnetic probe adapters are available in black, red, and blue

Image of Pomona 73106 Series Right-Angle Magnetic ProbePomona Electronics' 73106 series of right-angle magnetic probe adapters provides a convenient method for making temporary connections to terminal blocks with metal screws. The magnetic tip allows this adapter to attach to screws or other metal contacts for electrical test and measurement applications. This adapter is a great accessory to include with any digital multi-meter test lead kit.

Features

  • Quick connect and disconnect with magnetic probe head
  • Insulated 4 mm safety banana jack for mating to sheathed banana plug test leads
  • Magnetic probe head diameter of 6.6 mm (0.260")
  • Compatible with popular Pomona models 5907A, 5908A, and 5909A test lead sets
  • CAT II 1000 V / CAT III 1000 V / CAT IV 600 V, 4 A rated
  • Operating temperature: +5°C to +40°C (+41°F to +104°F)
  • Available in black, red, and blue

73106 Right-Angle Magnetic Probe with 4 mm Safety Jack

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
R/A MAGNET PROBE/BLK 6.6MM73106-0R/A MAGNET PROBE/BLK 6.6MM24 - Immediate$41.64View Details
R/A MAGNET PROBE/RED 6.6MM73106-2R/A MAGNET PROBE/RED 6.6MM3 - Immediate$41.64View Details
R/A MAG PROBE/BLUE 6.6 MM73106-6R/A MAG PROBE/BLUE 6.6 MM0 - Immediate$41.64View Details
Published: 2019-12-04