73103 Maxigrabber® Test Clips with Reinforced Insulation

Pomona Electronics’ test clips are designed for connections to high current conductors

Image of 73103 Maxigrabber® Test Clips with Reinforced InsulationPomona Electronics’ 73103 Maxigrabber test clips offer reinforced insulation for increased electrical protection. These test clips are designed for connections to high-current conductors, allowing the user to grasp conductive parts safely for high voltage measurements. They are ideal for electronic, electrical, and industrial applications where access to hard-to-reach voltage test points is required.

Features
  • Touch proof when hook is retracted
  • 12 mm hook opening
  • Compatible with popular Pomona models 5907A, 5908A, and 5909A test lead sets for interfacing with digital multimeters
  • 4 mm sheathed banana jacks for mating with sheathed banana plugs and test leads
  • CAT II/CAT III/CAT IV 1,000 V, 20 A rated
  • Available in black and red

73103 Maxigrabber® Test Clips with Reinforced Insulation

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAXIGRABBER REINFORCED INSUL/BLK73103-0MAXIGRABBER REINFORCED INSUL/BLK17 - Immediate$42.16View Details
MAXIGRABBER REINFORCED INSUL/RED73103-2MAXIGRABBER REINFORCED INSUL/RED2 - Immediate$42.16View Details

73106 Right-Angle Magnetic Probe with 4 mm Safety Jack

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
R/A MAGNET PROBE/BLK 6.6MM73106-0R/A MAGNET PROBE/BLK 6.6MM33 - Immediate$42.16View Details
R/A MAGNET PROBE/RED 6.6MM73106-2R/A MAGNET PROBE/RED 6.6MM9 - Immediate$42.16View Details
R/A MAG PROBE/BLUE 6.6 MM73106-6R/A MAG PROBE/BLUE 6.6 MM6 - Immediate$42.16View Details
Published: 2019-11-22