73105 Insulated BNC (M) Breakout to Flying Leads

Pomona Electronics' 73105 insulated BNC (M) breakout to flying leads for custom configurations and terminations

Image of Pomona Electronics' 73105 Insulated BNC (M) Breakout to Flying LeadsPomona Electronics' 73105 insulated BNC breakout converts BNC cables to black and red silicone leads. They are a great solution for creating customized configurations or simple attachments to terminal strips. The BNC center contact is connected to the red lead, and the BNC inner shell is connected to the black lead. Pomona’s popular BNC breakout is available with a fully insulated option for added safety and protection.

Features
  • BNC center contact is gold-plated for corrosion resistance and low contact resistance
  • 25 cm length flying leads allow for custom configurations and terminations
  • Flying leads are silicone insulated for flexibility
  • BNC insulation is polypropylene
  • 30 VAC / 60 VDC, 3 amp rated

73105 Insulated BNC (M) Breakout to Flying Leads

ImageManufacturer Part NumberDescription2nd ConnectorCable TypeVoltage - RatedAvailable QuantityPriceView Details
TEST LEAD BNC TO WIRE LEADS 9.8"73105TEST LEAD BNC TO WIRE LEADS 9.8"Wire Lead-30VAC, 60VDC398 - Immediate$18.92View Details
Published: 2019-12-05