73104 Do-It-Yourself 50 Ohm Insulated BNC Male Connectors

Pomona Electronics’ do-it-yourself connectors are ideal for BNC field service repair and assembly with coaxial cables

Image of 73104 Do-It-Yourself 50 Ohm Insulated BNC Male ConnectorsPomona Electronics’ 73104 do-it-yourself 50 ohm insulated BNC male connectors are fully insulated for increased electrical safety. These do-it-yourself kits are ideal for BNC field service repair and assembly with coaxial cables. The insulation also provides a comfortable ergonomic grip for connecting and disconnecting mating BNC connections.

Features
  • Coaxial cable attachment by soldering and crimping
  • Connector accepts RG 58, 58C, 141, and 141A coaxial cable types
  • 50 ohm impedance
  • Operating temperature: +5°C to +40°C (+41°F to +104°F)
  • CAT II 1,000 V/CAT III 600 V, 3 amp rated
  • Available in black, red, and blue

73104 Do-It-Yourself 50 Ohm Insulated BNC Male Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INSUL BNC (M) CONNCTR/50 OHM BLK73104-0INSUL BNC (M) CONNCTR/50 OHM BLK57 - Immediate$15.65View Details
INSUL BNC (M) CONNCTR/50 OHM RED73104-2INSUL BNC (M) CONNCTR/50 OHM RED1 - Immediate$12.73View Details
INSUL BNC (M) CONNCTR/50 OHM BLU73104-6INSUL BNC (M) CONNCTR/50 OHM BLU1 - Immediate$12.73View Details

73105 BNC Male Breakout to Flying Leads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TEST LEAD BNC TO WIRE LEADS 9.8"73105TEST LEAD BNC TO WIRE LEADS 9.8"398 - Immediate$18.92View Details
Published: 2019-11-22