PE42020 UltraCMOS® True DC RF Switch

pSemi offers the PE42020 UltraCMOS True DC RF switch, in frequency ranges of 0 Hz to 8 GHz

Image of Peregrine PE42020 UltraCMOS® True DC RF SwitchpSemi's PE42020 is a HaRP™ technology-enhanced SPDT True DC RF switch that operates from 0 Hz up to 8 GHz with integrated RF, analog, and digital functions. The PE42020 can accommodate up to ±10 V input DC voltage on the RF ports. It can be configured as a 50 Ω absorptive or an open reflective True DC switch via the single LZ pin. The PE42020 True DC RF switch delivers excellent RF performance and high power handling down to 0 Hz, making this device ideal for handling the complex combination of DC, RF/analog, and digital signals in test and measurement (T&M) and automated test equipment (ATE) applications.

View Large Diagram

Features and Benefits

  • Maximum voltage (DC or AC peak): ±10 V on the RF ports
  • High power handling:
    • 30 dBm @ DC
    • 36 dBm @ 8 GHz
  • Total harmonic distortion (THD): 84 dBc
  • Configurable 50 Ω absorptive or open reflective switch via a single pin (LZ)

PE42020 Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RF SWITCH SPDT 8GHZ 20QFNPE42020A-XIC RF SWITCH SPDT 8GHZ 20QFN1925 - Immediate$23.86View Details
Published: 2015-09-24