
PE42020A-X | |
|---|---|
DigiKey Part Number | 1046-1126-2-ND - Tape & Reel (TR) 1046-1126-1-ND - Cut Tape (CT) 1046-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42020A-X |
Description | IC RF SWITCH SPDT 8GHZ 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 8 GHz 50Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PE42020A-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 42dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 6GHz | |
P1dB | 38dBm | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 10V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,86000 € | 23,86 € |
| 10 | 19,23500 € | 192,35 € |
| 25 | 18,07760 € | 451,94 € |
| 100 | 17,38070 € | 1.738,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,83402 € | 7.917,01 € |
| Unit Price without VAT: | 23,86000 € |
|---|---|
| Unit Price with VAT: | 27,91620 € |











