NCV8415 Self-Protected Low-Side Drivers

onsemi’s NCV8415 low-side drivers offer short-circuit protection with inrush current management

Image of onsemi's NCV8415 Self-Protected Low Side Drivers onsemi’s NCV8415 is a three-terminal protected low-side smart discrete FET. The protection features include Delta thermal shutdown, overcurrent, overtemperature, ESD, and integrated drain-to-gate clamping for overvoltage protection. This device offers fault indication via the gate pin. The device is suitable for harsh automotive environments as well.

Features

  • Short-circuit protection with inrush current management
  • Thermal shutdown with automatic restart
  • Delta thermal shutdown
  • Overvoltage protection
  • Integrated clamp for overvoltage protection and inductive switching
  • ESD protection
  • dV/dt robustness
  • Analog drive capability (logic-level input)
  • NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 Grade 1 qualified and PPAP capable
  • Pb-free and RoHS-compliant

Applications

  • Switch a variety of resistive, inductive, and capacitive loads
  • Can replace electromechanical relays and discrete circuits
  • Automotive/industrial

NCV8415 Self-Protected Low-Side Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FET LOW SIDE DRIVERNCV8415STT1GFET LOW SIDE DRIVER957 - Immediate
23000 - Factory Stock
$0.78View Details
SELF-PROTECTED LS DRIVERNCV8415STT3GSELF-PROTECTED LS DRIVER7995 - Immediate$0.78View Details
SELF-PROTECTED LOW SIDE DRIVER WNCV8415DTRKGSELF-PROTECTED LOW SIDE DRIVER W14719 - Immediate
2500 - Factory Stock
$0.94View Details
Published: 2023-09-27