
NCV8415STT1G | |
|---|---|
DigiKey Part Number | 488-NCV8415STT1GTR-ND - Tape & Reel (TR) 488-NCV8415STT1GCT-ND - Cut Tape (CT) 488-NCV8415STT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8415STT1G |
Description | FET LOW SIDE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 11A SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 11A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50320 € | 12,58 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41364 € | 103,41 € |
| 500 | 0,39618 € | 198,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38181 € | 381,81 € |
| 2.000 | 0,36998 € | 739,96 € |
| 3.000 | 0,36405 € | 1.092,15 € |
| 5.000 | 0,35749 € | 1.787,45 € |
| 7.000 | 0,35365 € | 2.475,55 € |
| 10.000 | 0,34996 € | 3.499,60 € |
| 25.000 | 0,34201 € | 8.550,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

