TDH50 Series D²PAK SMT High Power Resistors

Ohmite's surface-mount device is capable of high wattage dissipation with the proper heatsink and thermal considerations

Image of Ohmite's TDH50 Series Surface Mount Heatsink  Ohmite's TDH50 is a D²PAK surfacemount device capable of high wattage dissipation with the proper heatsink and thermal considerations. The Ohmite D series heatsinks, with the TDH50, present a complete solution for any surface-mount wattage requirements. The thick film construction enables non-inductive performance, a wide resistance range, and great stability. The TDH50 is suited for precharge, snubber, UPS, and motor drive circuits.

Features
  • 50 W high-power resistors in TO263 (D²PAK) style package with matte tin plated flange
  • Non-inductive design suits high-frequency applications and high-speed pulse circuits
  • Low, 2.3°C/W heat resistance from resistor hot spot to flange and long-life performance are presented with the thick-film metallization technology
  • Thick film element for stable performance with TCR values down to 50 PPM
  • Wide resistance range: 20 mΩ to 51 KΩ
  • Power rating of 50 W at +25°C with a proper heatsink or cooling system, 2W max without a heatsink
  • Non-inductive design suited for high-frequency applications, only 8.38 nH of series inductance
  • Available as an industry-standard package TO-263/ D²PAK
Applications
  • UPS
  • Power unit of machines
  • Motor control
  • Drive circuits
  • Automotive
  • Measurement
  • Industrial computers
  • High-frequency electronics

TDH50 Series Surface Mount Heatsink

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TO-263 HEATSINKABLE THICK FILM RTDH50H2R00FE-TRTO-263 HEATSINKABLE THICK FILM R5 - Immediate$10.24View Details
TO-263 HEATSINKABLE THICK FILM RTDH50H100RFE-TRTO-263 HEATSINKABLE THICK FILM R721 - Immediate$10.44View Details
TO-263 HEATSINKABLE THICK FILM RTDH50H75R0FE-TRTO-263 HEATSINKABLE THICK FILM R0 - Immediate$10.24View Details
TO-263 HEATSINKABLE THICK FILM RTDH50H1R00FE-TRTO-263 HEATSINKABLE THICK FILM R379 - Immediate$10.24View Details
TO-263 HEATSINKABLE THICK FILM RTDH50H1K00FE-TRTO-263 HEATSINKABLE THICK FILM R227 - Immediate$10.24View Details
TO-263 HEATSINKABLE THICK FILM RTDH50H100RFETO-263 HEATSINKABLE THICK FILM R0 - Immediate$5.93View Details
Published: 2020-08-06