2 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDH50H2R00FE-TR

DigiKey Part Number
273-TDH50H2R00FETR-ND - Tape & Reel (TR)
273-TDH50H2R00FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDH50H2R00FE-TR
Description
TO-263 HEATSINKABLE THICK FILM R
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TDH50H2R00FE-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,11000 €10,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,44490 €2.222,45 €
Manufacturers Standard Package
Unit Price without VAT:10,11000 €
Unit Price with VAT:11,82870 €