OC Series Fixed Ceramic Resistors

Ohmite's resistors offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters

Image of Ohmite's OC Series Fixed Ceramic Resistors Ohmite's OC series fixed ceramic resistors are ideal for circuitry associated with surges, high peak power, or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OC resistors can often replace carbon composition resistors which can be difficult to source.

Features
  • Replaces 1 W and 2 W carbon composition resistors
  • Excellent alternative to the Ohmite OX/OY series
  • Meets high-energy density demands
  • High peak power
  • 10% tolerance

OC Series Fixed Ceramic Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 47 OHM 10% 1.7W AXIALOC2K470E-TRRES 47 OHM 10% 1.7W AXIAL958 - Immediate$7.41View Details
RES 1.5K OHM 10% 1.7W AXIALOC2K152E-TRRES 1.5K OHM 10% 1.7W AXIAL834 - Immediate$7.32View Details
RES 220 OHM 10% 1.2W AXIALOC1K221E-TRRES 220 OHM 10% 1.2W AXIAL0 - Immediate$6.19View Details
RES 33 OHM 10% 1.2W AXIALOC1K330E-TRRES 33 OHM 10% 1.2W AXIAL250 - Immediate$6.05View Details
RES 220 OHM 10% 1.7W AXIALOC2K221E-TRRES 220 OHM 10% 1.7W AXIAL840 - Immediate$7.32View Details
RES 1K OHM 10% 1.7W AXIALOC2K102E-TRRES 1K OHM 10% 1.7W AXIAL464 - Immediate$7.41View Details
RES 470 OHM 10% 1.7W AXIALOC2K471E-TRRES 470 OHM 10% 1.7W AXIAL469 - Immediate$7.11View Details
RES 18 OHM 10% 1.7W AXIALOC2K180E-TRRES 18 OHM 10% 1.7W AXIAL0 - Immediate$6.11View Details
RES 390 OHM 10% 1.7W AXIALOC2K391E-TRRES 390 OHM 10% 1.7W AXIAL482 - Immediate$7.32View Details
RES 4.7K OHM 10% 1W AXIALOC1K472E-TRRES 4.7K OHM 10% 1W AXIAL0 - ImmediateSee Page for PricingView Details
RES 18K OHM 10% 1W AXIALOC2K183E-TRRES 18K OHM 10% 1W AXIAL0 - Immediate$4.02View Details
RES 8.2K OHM 10% 1W AXIALOC1K822E-TRRES 8.2K OHM 10% 1W AXIAL0 - ImmediateSee Page for PricingView Details
RES 100 OHM 10% 1.7W AXIALOC2K101E-TRRES 100 OHM 10% 1.7W AXIAL0 - Immediate$6.11View Details
RES 10 OHM 10% 1.2W AXIALOC1K100E-TRRES 10 OHM 10% 1.2W AXIAL563 - Immediate$7.32View Details
RES 560 OHM 10% 1.2W AXIALOC1K561E-TRRES 560 OHM 10% 1.2W AXIAL710 - Immediate$7.32View Details
RES 15K OHM 10% 1W AXIALOC2K153E-TRRES 15K OHM 10% 1W AXIAL0 - ImmediateSee Page for PricingView Details
RES 10 OHM 10% 1.7W AXIALOC2K100E-TRRES 10 OHM 10% 1.7W AXIAL388 - Immediate$7.32View Details
Published: 2022-07-20