560 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC1K561E-TR

DigiKey Part Number
273-OC1K561E-TR-ND - Tape & Reel (TR)
273-OC1K561E-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OC1K561E-TR
Description
RES 560 OHM 10% 1.2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.650" L (7.90mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,32000 €7,32 €
105,03300 €50,33 €
254,41600 €110,40 €
504,02940 €201,47 €
1003,70090 €370,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,34116 €835,29 €
5003,11620 €1.558,10 €
7503,00064 €2.250,48 €
1.2502,86998 €3.587,47 €
1.7502,79210 €4.886,18 €
2.5002,71604 €6.790,10 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,56440 €