Dual PCB Configurable Logic
Nexperia's dual PCB configurable device is a multi-gate, multi-function logic device with two configurable gates
The Nexperia dual PCB configurable device is a multi-gate, multi-function logic device with Schmitt-trigger inputs. Each device contains two configurable gates which can be individually configured into one of seven different functions per device. Each family (-57, -58, -97, -98) contains a selection of seven logic functions from the total library of 18 unique functions. Some of the basic functions available are: AND, OR, NAND, NOR, XNOR, inverter, buffer and mux. Each family offers a different variety of available functions. The desired function is selected by how the PCB layout connects the three input pins of each configurable gate.
- Two PCB configurable functions in one package
- PCB layout configurable
- Reduces inventory and assembly costs
- High noise immunity
- Wide range of functions (7 x 7)
- Wide supply voltage range from 0.8 V to 3.6 V
- ESD protection 5000 V
- Low static power consumption: ICC = 0.9 μA (max.)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs tolerate voltages up to 3.6 V
- Low noise overshoot and undershoot < 10% of VCC
- IOFF circuitry provides partial power-down mode operation
- Specified from -40 to +125ºC
- Industrial
- Smartphones, tablets, and PCs
- Digital cameras
- Wearables and portable medical devices
- Other low-voltage applications
Dual PCB Configurable Logic
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 74AUP2G97GUX | IC MF CFG 2-CIR 3-IN 10XQFN | 3050 - Immediate | $0.54 | View Details |