Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G97GUX

DigiKey Part Number
1727-1901-2-ND - Tape & Reel (TR)
1727-1901-1-ND - Cut Tape (CT)
1727-1901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G97GUX
Description
IC MF CFG 2-CIR 3-IN 10XQFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
2
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38400 €3,84 €
250,34440 €8,61 €
1000,30050 €30,05 €
2500,27964 €69,91 €
5000,26708 €133,54 €
1.0000,26163 €261,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24120 €964,80 €
8.0000,23543 €1.883,44 €
12.0000,23254 €2.790,48 €
20.0000,22934 €4.586,80 €
28.0000,22747 €6.369,16 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €