HSD Series Connectors

Mitsumi’s connectors can be used for LVDS camera, USB, and IEEE 1394 applications

Image of NMB's HSD Series ConnectorsMitsumi’s fully shielded HSD series connectors can be used with shielded, twisted quad cables. The HSD series is made up of high-performance connectors for digital low-voltage-differential signals. Their robust design meets USCAR interface requirements for automotive applications while preventing interference from external sources and crosstalk. The HSD series connectors can be used for LVDS camera, USB, and IEEE 1394 applications.

Features
  • Capable of high speed data transmissions such as USB, LVDS, and Ethernet
  • Color coding and keying efficiency meets automotive standards
  • Crimp connection on cable side connector
  • RoHS compliant
  • Scoop-proof design prevents damage to contact pins
  • Multiple variations available including versions with two power pins
  • Pin-in-paste compatible
  • High cable retention force
Applications
  • Automotive electronics and displays
  • Digital infotainment
  • Digital symmetrical networks
  • LVDS
  • IEEE 1394 (FireWire)
  • Ethernet
  • USB 1.0, USB 2.0, and USB 3.0
  • Telecom industry

HSD Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSD 4+0 NORMAL VERTICAL TYPR41-A624ACONN HSD 4+0 NORMAL VERTICAL TYP0 - Immediate$5.17View Details
CONN HSD 4+0 NORMAL VERTICAL TYPR41-A624BCONN HSD 4+0 NORMAL VERTICAL TYP409 - Immediate$5.17View Details
CONN HSD 4+0 NORMAL VERTICAL TYPR41-A624CCONN HSD 4+0 NORMAL VERTICAL TYP0 - Immediate$5.17View Details
CONN HSD 4+0 REVERSE VERTICAL TYR41-A739KCONN HSD 4+0 REVERSE VERTICAL TY474 - Immediate$5.17View Details
CONN HSD 4+2 NORMAL VERTICAL TYPR41-A717ACONN HSD 4+2 NORMAL VERTICAL TYP0 - Immediate$5.71View Details
Published: 2019-07-11