UTH Series Aluminum Electrolytic Capacitors
Nichicon UTH series radial aluminum electrolytic capacitors operate within a temperature range of -40°C to +105°C and offer a life expectancy of 5,000 hours
Nichicon UTH series capacitors deliver durable and stable operation, making them well-suited for power supply and industrial applications requiring long life at high temperatures. The UTH series consists of radial aluminum electrolytic capacitors designed for general-purpose applications. These capacitors operate within a temperature range of -40°C to +105°C and offer a life expectancy of 5,000 hours at +105°C.
- Capacitance range: 1 µF to 1,500 µF
- Voltage range: 160 V to 450 V
- Dimensions (case sizes): Varies by specification
- Terminal type: Through-hole, radial lead
- Ripple load life: 5,000 hours at +105°C
- Power supplies
- Industrial
UTH Series Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UTH2G201MND | CAP ALUM 400V POLAR | 173 - Immediate | $4.83 | View Details |
![]() | ![]() | UTHW6820MND | CAP ALUM 420V POLAR | 600 - Immediate | $3.17 | View Details |
![]() | ![]() | UTH2W470MND | CAP ALUM 450V POLAR | 637 - Immediate | $2.50 | View Details |
![]() | ![]() | UTH2G750MND | CAP ALUM 400V POLAR | 787 - Immediate | $2.73 | View Details |
![]() | ![]() | UTHW6680MND | CAP ALUM 420V POLAR | 779 - Immediate | $2.76 | View Details |
![]() | ![]() | UTH2W620MND | CAP ALUM 450V POLAR | 781 - Immediate | $2.80 | View Details |
![]() | ![]() | UTH2G121MND6 | CAP ALUM 400V POLAR | 590 - Immediate | $3.61 | View Details |
![]() | ![]() | UTHW6111MND | CAP ALUM 420V POLAR | 590 - Immediate | $3.55 | View Details |
![]() | ![]() | UTH2G820MND | CAP ALUM 400V POLAR | 527 - Immediate | $3.12 | View Details |
![]() | ![]() | UTH2W750MND | CAP ALUM 450V POLAR | 511 - Immediate | $3.21 | View Details |
![]() | ![]() | UTHW6121MND | CAP ALUM 420V POLAR | 600 - Immediate | $4.01 | View Details |