120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTHW6121MND

DigiKey Part Number
493-UTHW6121MND-ND
Manufacturer
Manufacturer Product Number
UTHW6121MND
Description
CAP ALUM 420V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
1.312 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,01000 €4,01 €
102,74400 €27,44 €
502,21800 €110,90 €
3001,84497 €553,49 €
6001,74225 €1.045,35 €
1.2001,65700 €1.988,40 €
2.7001,57545 €4.253,72 €
5.1001,52284 €7.766,48 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,69170 €