MPQ3438-AEC1 Synchronous Boost Converters

Monolithic Power Systems synchronous boost converters are highly efficient, fully integrated, AEC-Q100 qualified, and operates on up to 10 V of power

Image of Monolithic Power Systems MPQ3438-AEC1Synchronous Boost ConverterThe MPQ3438-AEC1 from Monolithic Power Systems is a 2.6 MHz, quasi-fixed frequency, highly integrated boost converter that operates across a wide 0.8 V to 10 V input voltage (VIN) range. The MPQ3438 starts up from an input voltage (VST) as low as 2.7 V and supports a switching current limit up to 2 A with integrated, low on-resistance (RDS(ON)) power MOSFETs.

The MPQ3438-AEC1 features adaptive constant-off-time (COT) control topology to provide fast transient response. An internal frequency loop ensures that the operating frequency is fixed in steady state. The low-side MOSFET's (LS-FET) cycle-by-cycle current limit prevents current runaway, and the high-side MOSFET (HS-FET) eliminates the need for an external Schottky diode.

Full protections include configurable input undervoltage lockout (UVLO) and overtemperature protection (OTP).

The MPQ3438 is available in a QFN-8 (1.5 mm x 2 mm) package and is available in AEC-Q100 Grade 1.

Features
  • Flexible VIN and VOUT operating range:
    • 2.7 V to 10 V VST
    • 0.8 V to 10 V operating VIN
    • 1.25 V x VIN to 16 V VOUT
    • Switching current limit up to 2 A
  • Reduces board size and BOM:
    • 2.6 MHz fixed switching frequency (fSW)
    • Available in a QFN-8 (1.5 mm x 2 mm) package
    • Integrated 55 mΩ and 100 mΩ power MOSFETs
  • Functional safety system design capability:
    • MPSafe™ compatible. A functional safety supporting document is available
  • Additional Features:
    • Adaptive COT control for fast transient response
    • Power save mode (PSM) at light loads
    • Internal soft start (SS) and compensation
    • Frequency foldback for smooth start up
    • Configurable UVLO and hysteresis
    • OTP
    • Available in AEC-Q100 Grade 1
Applications
  • Automotive mechanical power supplies
  • Automotive LED drivers
  • Automotive infotainment

MPQ3438-AEC1 Synchronous Boost Converters

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationTopologyAvailable QuantityPriceView Details
2A, 10V, HIGH-EFFICIENCY, FULLYMPQ3438GQHE-0001-AEC1-P2A, 10V, HIGH-EFFICIENCY, FULLYStep-UpPositiveBoost90 - Immediate$2.16View Details
2A, 10V, HIGH-EFFICIENCY, FULLYMPQ3438GQHE-0000-AEC1-P2A, 10V, HIGH-EFFICIENCY, FULLYStep-UpPositiveBoost413 - Immediate$2.16View Details
2A, 10V, HIGH-EFFICIENCY, FULLYMPQ3438GQHE-0001-AEC1-Z2A, 10V, HIGH-EFFICIENCY, FULLYStep-UpPositiveBoost0 - Immediate$0.93View Details
2A, 10V, HIGH-EFFICIENCY, FULLYMPQ3438GQHE-0000-AEC1-Z2A, 10V, HIGH-EFFICIENCY, FULLYStep-UpPositiveBoost0 - Immediate$0.93View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionMain PurposeOutputs and TypeVoltage - OutputAvailable QuantityPriceView Details
10V, 2A, HIGH-EFFICIENCY, FULLYEVQ3438-QH-0000-00A10V, 2A, HIGH-EFFICIENCY, FULLYDC/DC, Step Up1 Isolated Output12V10 - Immediate$45.01View Details
Published: 2025-03-17