
EVQ3438-QH-0000-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ3438-QH-0000-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ3438-QH-0000-00A |
Description | 10V, 2A, HIGH-EFFICIENCY, FULLY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MPQ3438-0000 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 12V | |
Current - Output | 300mA | |
Voltage - Input | 2.7V ~ 8V | |
Regulator Topology | Boost | |
Frequency - Switching | 2.6MHz | |
Contents | Board(s) | |
Utilized IC / Part | MPQ3438-0000 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,45000 € | 44,45 € |
| Unit Price without VAT: | 44,45000 € |
|---|---|
| Unit Price with VAT: | 52,00650 € |

