HFC0512 Flyback Controller

The Monolithic Power Systems HFC0512 flyback controller with ultra-low, no-load power consumption comes in a compact SOIC8-7A package

Image of MPS HFC0512 Fixed-Frequency Flyback ControllerThe MPS HFC0512 fixed-frequency, current-mode controller incorporates internal slope compensation specifically optimized for medium-power, offline flyback switch-mode power supply designs. This controller emphasizes energy efficiency, and features a green-mode operation. Under light load conditions, it maintains the peak current (IPEAK) while lowering the switching frequency (fSW) to 27 kHz, enhancing efficiency.

During extremely light load scenarios, it transitions into burst mode to minimize standby power consumption. To mitigate conducted EMI noise, the HFC0512 employs frequency jittering, which helps spread out the electromagnetic energy.

An integrated overpower compensation (OPC) function is included to balance the overload protection (OLP) threshold across varying input voltages, reducing the disparity between low-line and high-line conditions. Comprehensive protection features include thermal shutdown, VCC undervoltage lockout (UVLO), overvoltage protection (OVP), brownout protection, and OLP. The HFC0512 is offered in a compact SOIC8-7A package.

Features
  • Fixed-frequency, current-mode control with internal slope compensation
  • Frequency foldback down to 27 kHz at light loads
  • Burst mode for low standby power consumption, meeting EuP Lot 6 standard
  • Frequency jittering for reduced electromagnetic interference (EMI)
  • Adjustable OPC
  • Internal high voltage (HV) current source
  • Brownout protection via the HV pin
  • VCC UVLO protection with hysteresis
  • OLP with configurable delay
  • Thermal shutdown (auto-restart with hysteresis)
  • Short-circuit protection (SCP)
  • Configurable soft start (SS)
  • Available in a SOIC8-7A package
  • Latch-off protections:
    • External OVP and overtemperature protection (OTP) via the TIMER pin
    • VCC OVP
Applications
  • AC/DC power for small and large appliances
  • AC/DC adapters for notebook computers, tablets, and smartphones
  • Offline battery chargers
  • LCD televisions and monitors

HFC0512 Fixed-Frequency Flyback Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED-FREQUENCY FLYBACK CONTROLLHFC0512GS-PFIXED-FREQUENCY FLYBACK CONTROLL490 - Immediate$1.57View Details
FIXED-FREQUENCY FLYBACK CONTROLLHFC0512GS-ZFIXED-FREQUENCY FLYBACK CONTROLL0 - Immediate$0.60View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR HFC0512EVHFC0512-S-00AEVAL BOARD FOR HFC05120 - Immediate$22.93View Details
Published: 2025-04-15