HFC0512GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 490
Unit Price: 1,57000 €
Datasheet
Converter Offline Flyback Topology 130kHz 8-SOIC-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC0512GS-Z

DigiKey Part Number
1589-HFC0512GS-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFC0512GS-Z
Description
FIXED-FREQUENCY FLYBACK CONTROLL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 130kHz 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
790V
Topology
Flyback
Voltage - Start Up
8.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 24V
Duty Cycle
-
Frequency - Switching
130kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,60104 €1.502,60 €
5.0000,58727 €2.936,35 €
7.5000,58038 €4.352,85 €
12.5000,57274 €7.159,25 €
Manufacturers Standard Package
Unit Price without VAT:0,60104 €
Unit Price with VAT:0,70322 €