MLX91220/MLX91221 Isolated Integrated Current Sensors (0 A to 50 A)
Melexis' MLX91220/21 integrate sensing elements and high accuracy signal conditioning with voltage isolation
The MLX91220 (5 V) and MLX91221 (3.3 V) offer output mode flexibility defined at Melexis factory trimming. Automotive applications typically prefer ratiometric analog output voltages, whereas industrial applications often rely on fixed sensitivity built around a reference voltage. The output mode is factory trimmed and selectable with intuitive product ordering codes. Unlike most current sensors, the MLX91220 (5 V) and MLX91221 (3.3 V) do not rely on ferromagnetic concentrators. Instead, they use an internal differential sensing concept to detect the magnetic field generated by the integrated primary conductor. This differential concept also provides a high level of stray field immunity, enabling higher density power electronics as the sensor is less affected by stray magnetic fields in close proximity.
- 300 kHz bandwidth, suit a variety of power conversion applications lower than 50 A
- Dual on-chip overcurrent detection (OCD) function
- Do not rely on ferromagnetic concentrators; instead, they use an internal differential sensing concept to detect the magnetic field that is generated by the integrated primary conductor
- Hall effect-based current sensor
- On-board chargers (OBC)
- DC/DC converters
- Small electric drives
- Power supplies
MLX91220 Integrated Current Sensors
| Image | Manufacturer Part Number | Description | Number of Channels | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MLX91220KDC-ABF-025-SP | CURRENT SENSOR HE/OL 25A 8-SOIC | 1 | Fixed, Voltage | 23 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91220KDC-ABF-050-RE | CURRENT SENSOR HE/OL 50A 8-SOIC | 1 | Fixed, Voltage | 7427 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91220KDC-ABF-050-SP | CURRENT SENSOR HE/OL 50A 8-SOIC | 1 | Fixed, Voltage | 38 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91220KDC-ABR-025-RE | CURRENT SENSOR HE/OL 25A 8-SOIC | 1 | Ratiometric, Voltage | 3669 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91220KDC-ABR-025-SP | CURRENT SENSOR HE/OL 25A 8-SOIC | 1 | Ratiometric, Voltage | 27 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91220KDC-ABR-030-SP | CURRENT SENSOR HE/OL 30A 8-SOIC | 1 | Ratiometric, Voltage | 80 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91220KDC-ABR-050-SP | CURRENT SENSOR HE/OL 50A 8-SOIC | 1 | Ratiometric, Voltage | 4 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91220KDF-ABF-025-RE | CURRENT SENSOR HE/OL 25A 16-SOIC | 1 | Fixed, Voltage | 2807 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91220KDF-ABF-025-SP | CURRENT SENSOR HE/OL 25A 16-SOIC | 1 | Fixed, Voltage | 39 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91220KDF-ABF-050-SP | CURRENT SENSOR HE/OL 50A 16-SOIC | 1 | Fixed, Voltage | 39 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91220KDF-ABF-075-SP | CURRENT SENSOR HE/OL 75A 16-SOIC | 1 | Fixed, Voltage | 39 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91220KDF-ABF-117-SP | CURRENT SENSOR HE 17A 16-SOIC | 1 | Fixed, Voltage | 39 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91220KDF-ABR-025-SP | CURRENT SENSOR HE/OL 25A 16-SOIC | 1 | Ratiometric, Voltage | 9 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91220KDF-ABR-050-SP | CURRENT SENSOR HE/OL 50A 16-SOIC | 1 | Ratiometric, Voltage | 31 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91220KDF-ABR-075-SP | CURRENT SENSOR HE 75A 16-SOIC | 1 | Ratiometric, Voltage | 0 - Immediate | $3.67 | View Details |
MLX91221 Integrated Current Sensors
| Image | Manufacturer Part Number | Description | Number of Channels | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MLX91221KDC-ABF-025-SP | CURRENT SENSOR HE 25A 8-SOIC | 1 | Fixed, Voltage | 62 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91221KDC-ABF-050-SP | CURRENT SENSOR HE 50A 8-SOIC | 1 | Fixed, Voltage | 80 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91221KDC-ABR-020-RE | CURRENT SENSOR HE 20A 8-SOIC | 1 | Ratiometric, Voltage | 11345 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91221KDC-ABR-020-SP | CURRENT SENSOR HE 20A 8-SOIC | 1 | Ratiometric, Voltage | 27 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91221KDC-ABR-038-SP | CURRENT SENSOR HE 38A 8-SOIC | 1 | Ratiometric, Voltage | 74 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91221KDC-ABR-050-RE | CURRENT SENSOR HE 50A 8-SOIC | 1 | Ratiometric, Voltage | 12878 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91221KDC-ABR-050-SP | CURRENT SENSOR HE 50A 8-SOIC | 1 | Ratiometric, Voltage | 77 - Immediate | $3.43 | View Details |
![]() | ![]() | MLX91221KDF-ABF-010-SP | CURRENT SENSOR HE 10A 16-SOIC | 1 | Fixed, Voltage | 25 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91221KDF-ABF-020-SP | CURRENT SENSOR HE 20A 16-SOIC | 1 | Fixed, Voltage | 17 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91221KDF-ABF-025-RE | CURRENT SENSOR HE 25A 16-SOIC | 1 | Fixed, Voltage | 2624 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91221KDF-ABF-025-SP | CURRENT SENSOR HE 25A 16-SOIC | 1 | Fixed, Voltage | 39 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91221KDF-ABF-050-SP | CURRENT SENSOR HE 50A 16-SOIC | 1 | Fixed, Voltage | 0 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91221KDF-ABF-075-SP | CURRENT SENSOR HE 75A 16-SOIC | 1 | Fixed, Voltage | 21 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91221KDF-ABF-120-SP | CURRENT SENSOR HE 20A 16-SOIC | 1 | Fixed, Voltage | 9 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91221KDF-ABR-020-SP | CURRENT SENSOR HE 20A 16-SOIC | 1 | Ratiometric, Voltage | 39 - Immediate | $3.67 | View Details |
![]() | ![]() | MLX91221KDF-ABR-050-SP | CURRENT SENSOR HE 50A 16-SOIC | 1 | Ratiometric, Voltage | 28 - Immediate | $3.67 | View Details |