
MLX91220KDC-ABR-025-SP | |
|---|---|
DigiKey Part Number | 413-MLX91220KDC-ABR-025-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91220KDC-ABR-025-SP |
Description | CURRENT SENSOR HE/OL 25A 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 21mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 5 | 3,06600 € | 15,33 € |
| 10 | 2,93100 € | 29,31 € |
| 25 | 2,77160 € | 69,29 € |
| 50 | 2,66220 € | 133,11 € |
| 100 | 2,56210 € | 256,21 € |
| 500 | 2,36084 € | 1.180,42 € |
| 1.000 | 2,28589 € | 2.285,89 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |

