MLX90374 Position Sensor
Melexis' MLX90374 monolithic magnetic position processor IC enables the design of non-contacting position sensors in automotive and industrial applications
Melexis' MLX90374, a Triaxis® family position sensor, offers stray field robustness featuring two output drivers, high operating voltage, and temperature operation.
The MLX90374 is a monolithic magnetic position processor IC. It consists of a Triaxis Hall magnetic front end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and a dual output stage driver.
The MLX90374 is sensitive to the three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz). This allows the MLX90374 with the correct magnetic circuit to decode the absolute position of any moving magnet (e.g., rotary position from 0 to 360° or linear displacement). It enables the design of non-contacting position sensors that are frequently required for both automotive and industrial applications.
The MLX90374 provides either a dual PWM output or a combination of SENT plus a programmable switch function. In dual PWM output mode, the circuit offers a wide panel of configurations from fully redundant signals to individually configurable outputs, including the choice between several error reporting modes. In SENT mode, the circuit delivers enhanced serial messages consisting of error codes and user-defined values.
- ASIL-C capability (per die) (SEooC)
- High temperature (-40°C to +160°C)/high operating voltage
- Two configurable output drivers
- Stray field immune (up to 4 kA/m) mode of operation
- In-application programmable
- Triaxis Hall technology
- On-chip signal processing for robust absolute position sensing
- AEC-Q100 qualified
- Programmable measurement range
- Programmable linear transfer characteristic (4 or 8 multipoints or 16 or 32 PWL)
- PWM redundant dual output
- SENT and programmable switch dual output
- SAE J2716 APR2016 SENT
- Enhanced serial data communication
- 48-bit ID number option
- Single die - SOIC-8 package (RoHS)
- PCB-less DMP-4 package (RoHS)
- Robustness against stray-field
- Powertrain actuators: electronic throttle body
- Transmission sensors: integral mode switch sensors
- Automotive: EMC capable to OEM requirements
- Industrial and scientific
- On-/Off-axis rotary
- Linear stroke
MLX90374 Position Sensor
| Image | Manufacturer Part Number | Description | Technology | Mounting Type | Termination Style | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MLX90374GDC-ABC-100-SP | IC SENSOR HALL 8SOIC | Hall Effect | Surface Mount | Gull Wing | 0 - Immediate | $3.59 | View Details |
![]() | ![]() | MLX90374GDC-ABC-200-SP | IC SENSOR HALL 8SOIC | Hall Effect | Surface Mount | Gull Wing | 0 - Immediate | $3.59 | View Details |
![]() | ![]() | MLX90374GDC-ABC-300-SP | IC SENSOR HALL 8SOIC | Hall Effect | Surface Mount | Gull Wing | 25 - Immediate | $3.51 | View Details |
![]() | ![]() | MLX90374GVS-ABC-100-SP | IC SENSOR HALL 4DMP | Hall Effect | Through Hole | PC Pin | 63 - Immediate | $4.49 | View Details |
![]() | ![]() | MLX90374GVS-ABC-107-SP | IC SENSOR HALL 4DMP | Hall Effect | Through Hole | PC Pin | 63 - Immediate | $4.60 | View Details |
![]() | ![]() | MLX90374GVS-ABC-200-SP | IC SENSOR HALL 4DMP | Hall Effect | Through Hole | PC Pin | 0 - Immediate | $4.49 | View Details |
![]() | ![]() | MLX90374GVS-ABC-207-SP | IC SENSOR HALL 4DMP | Hall Effect | Through Hole | PC Pin | 75 - Immediate | $4.60 | View Details |
![]() | ![]() | MLX90374GVS-ABC-300-SP | IC SENSOR HALL 4DMP | Hall Effect | Through Hole | PC Pin | 78 - Immediate | $4.42 | View Details |
![]() | ![]() | MLX90374GVS-ABC-307-SP | IC SENSOR HALL 4DMP | Hall Effect | Through Hole | PC Pin | 68 - Immediate | $4.56 | View Details |