
MLX90374GVS-ABC-100-SP | |
|---|---|
DigiKey Part Number | MLX90374GVS-ABC-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90374GVS-ABC-100-SP |
Description | IC SENSOR HALL 4DMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-DMP | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 5 | 4,03200 € | 20,16 € |
| 10 | 3,86100 € | 38,61 € |
| 25 | 3,65680 € | 91,42 € |
| 50 | 3,51760 € | 175,88 € |
| 100 | 3,39000 € | 339,00 € |
| 500 | 3,13316 € | 1.566,58 € |
| 1.000 | 3,03747 € | 3.037,47 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,25330 € |


