Multi-Contact High Voltage Plastic Connectors up to 10 kVAC
REDEL's 2P series now offers high voltage configurations with 2, 5, or 8 contacts
REDEL, part of the LEMO Group, offers its latest plastic high voltage connector in 2, 5, and 8 contact configurations that are ideal for medical and industrial applications.
Building on the 2P series legacy in medical applications, these insert configurations are well-suited for high voltage pulsed-field ablation (PFA) and pulsed electrical field (PEF) catheter technologies. In addition to these specific applications, medical standards for user safety become mandatory under IEC60601-1, 3rd Ed.
These require extended creepage and clearance distance that cannot be matched by commodity multi-pin connectors.
The inherent safety, high voltage specification (up to 10 kVAC), lightweight design, and IP66 rating make 2P multi-contact high voltage plastic connectors ideal candidates for industrial and test and measurement segments and applications such as automotive testing and electric cars.
- Test voltage higher than 10 kVAC
- Three high voltage configurations (2, 5, and 8 contacts)
- Water-resistant models available; up to IP66 when mated
- Several keyings/color codings
- Meets electrostatic discharge: IEC 60601-1 (15 kV)
- RoHS compliant/UL recognition
- Push-pull quick and secure locking
- Sterilizable by gas or by steam
- Blind mating (three guides), scoop proof
- Lightweight and compact design for space savings
- Temperature range: -50°C to +170°C
- UL94 V-0 certified as auto-extinguishable
- For cable range up to ø 9.2 mm
- Medical
- Industrial
- Test and measurement
- Automotive test
Free Hanging Plugs
| Image | Manufacturer Part Number | Description | Number of Positions | Shell Size - Insert | Shell Size, MIL | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CAB.H05.GLA.C72A | PLUG 5 POS FREE HANGING | 5 | H-5 | - | 1 - Immediate | $57.26 | View Details |
![]() | ![]() | CAB.H08.ELA.C52S | PLUG 8 POS FREE HANGING | 8 | H-8 | - | 10 - Immediate | $48.77 | View Details |
![]() | ![]() | CAB.H02.GLA.C72G | PLUG 2 POS FREE HANGING | 2 | H-2 | - | 0 - Immediate | $39.94 | View Details |
Panel Mount Sockets
| Image | Manufacturer Part Number | Description | Number of Positions | Shell Size - Insert | Shell Size, MIL | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CKB.H05.GLLA | PANEL RECEPTACLE 5 POS | 5 | H-5 | - | 0 - Immediate | $67.36 | View Details |
![]() | ![]() | CKB.H08.ELLS | PANEL RECEPTACLE 8 POS | 8 | H-8 | - | 0 - Immediate | $51.87 | View Details |
![]() | ![]() | CKB.H02.GLLG | PANEL RECEPTACLE 2 POS | 2 | H-2 | - | 0 - Immediate | $40.91 | View Details |
Free Hanging Sockets
| Image | Manufacturer Part Number | Description | Number of Positions | Shell Size - Insert | Shell Size, MIL | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CRB.H02.GLL.C72G | INLINE RECEPTACLE 2 POS | 2 | H-2 | - | 4 - Immediate | $50.56 | View Details |
![]() | ![]() | CRB.H05.GLL.C72A | INLINE RECEPTACLE 5 POS | 5 | H-5 | - | 10 - Immediate | $76.59 | View Details |
![]() | ![]() | CRB.H08.GLL.C72S | INLINE RECEPTACLE 8 POS | 8 | H-8 | - | 3 - Immediate | $62.04 | View Details |