8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB.H08.ELA.C52S

DigiKey Part Number
1124-CAB.H08.ELA.C52S-ND
Manufacturer
Manufacturer Product Number
CAB.H08.ELA.C52S
Description
PLUG 8 POS FREE HANGING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
CAB.H08.ELA.C52S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
H-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
B
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Orange
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
6.5A
Voltage Rating
250V
Cable Opening
0.126" ~ 0.205" (3.20mm ~ 5.20mm)
Operating Temperature
-50°C ~ 150°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,77000 €48,77 €
1041,45300 €414,53 €
2538,85880 €971,47 €
5037,00580 €1.850,29 €
10035,24130 €3.524,13 €
25033,03828 €8.259,57 €
Manufacturers Standard Package
Unit Price without VAT:48,77000 €
Unit Price with VAT:57,06090 €