Half-Bridge Gate Drivers for Motor Control, Drives, and Power Conversion

IXYS Integrated Circuits Division's half-bridge gate drivers are designed to protect and control N-Channel MOSFETs and IGBTs

Image of IXYS Half Bridge Gate Drivers for Motor Control, Drives, and Power ConversionIXYS, a Littelfuse Technology, half-bridge gate drivers are designed with output current capability of 350 mA / 200 mA to 2.3 A / 1.9 A sink/source, wide operating VCC of 10 V to 20 V with floating high-side driver which enables bootstrap operation to 600 V. The internal deadtime protects N-Channel MOSFETs or IGBTs from cross conduction which is well suited for motor controls/drives, stepper motor drives, DC/DC converts, and AC/DC inverts to name a few power applications.

Features
  • Floating high-side driver enables bootstrap operation to 600 V
  • Undervoltage lockout (UVLO)
  • Shoot-through protection
  • Logic inputs are 3.3 V logic level compatible
  • The outputs are tolerant to negative transients
  • Operating temperature range from -40°C to +125°C
  • Available in SOIC-8 and -14 industry standard packages and pin-outs
Applications
  • Motor controls/drives
  • Stepper motor drives
  • DC/DC converters
  • AC/DC inverters
  • Robotics
  • Cordless power tools
  • Drones

Half-Bridge Gate Drivers

ImageManufacturer Part NumberDescriptionLogic Voltage - VIL, VIHCurrent - Peak Output (Source, Sink)Available QuantityPriceView Details
IC GATE DRVR HALF-BRIDGE 8SOICLF2103NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.8V, 2.5V290mA, 600mA0 - Immediate$1.02View Details
IC GATE DRVR HALF-BRIDGE 8SOICLF2104NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.8V, 2.5V290mA, 600mA2109 - Immediate$1.02View Details
IC GATE DRVR HALF-BRIDGE 14SOICLF21844NTRIC GATE DRVR HALF-BRIDGE 14SOIC0.8V, 2.5V1.9A, 2.3A6760 - Immediate$1.87View Details
IC GATE DRVR HALF-BRIDGE 8SOICLF2184NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.8V, 2.5V1.9A, 2.3A3409 - Immediate$2.00View Details
IC GATE DRVR HALF-BRIDGE 8SOICLF2304NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.7V, 2.3V290mA, 600mA9602 - Immediate$1.06View Details
Published: 2022-03-25