
LF2103NTR | |
|---|---|
DigiKey Part Number | 212-LF2103NTR-ND - Tape & Reel (TR) 212-LF2103NTRCT-ND - Cut Tape (CT) 212-LF2103NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2103NTR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,66880 € | 16,72 € |
| 100 | 0,59090 € | 59,09 € |
| 250 | 0,55372 € | 138,43 € |
| 500 | 0,53138 € | 265,69 € |
| 1.000 | 0,52040 € | 520,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49354 € | 1.233,85 € |
| 5.000 | 0,48183 € | 2.409,15 € |
| 7.500 | 0,47596 € | 3.569,70 € |
| 12.500 | 0,46946 € | 5.868,25 € |
| 17.500 | 0,46567 € | 8.149,22 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |


