Gate Driver for 3-Phase Motor Control and Power Inverters

IXYS Integrated Circuits Division's 3-phase gate drivers come in a single package with three floating high-side drivers in bootstrap operations

Image of IXYS Integrated Circuits Gate Driver for 3-Phase Motor Control and Power InvertersIXYS, a Littelfuse Technology, 3-phase gate drivers come in a single package with three floating high-side drivers in bootstrap operations to 600 V with sink/source output capability of 350 mA / 200 mA and 600 mA / 290 mA from a wide input voltage range of 10 V to 20 V. Primarily used in white goods, power tools, and 3-phase motor inverter applications.

Features
  • Wide 10 V to 20 V VCC operating voltage range
  • Undervoltage lockout (UVLO) for all channels
  • Overcurrent protection/shutdown with fault output
  • Shoot-through protection
  • Internal deadtime protects MOSFETs or IGBTs from cross conduction
  • Matched propagation delay for all channels
  • Logic level inputs 3.3 V compatible
  • Operating temperature range from -40°C to +125°C
  • Available in SOIC-20/28 industry standard packages and pin-outs
Applications
  • 3-phase motor inverters
  • White goods: washing machines, refrigerators, air conditioners
  • Power tools
  • Robotics

Gate Driver for 3-Phase Motor Control and Power Inverters

ImageManufacturer Part NumberDescriptionNumber of DriversAvailable QuantityPriceView Details
IC GATE DRVR HALF-BRIDGE 28SOICLF2136BTRIC GATE DRVR HALF-BRIDGE 28SOIC32723 - Immediate
73500 - Factory Stock
$2.54View Details
IC GATE DRVR HALF-BRIDGE 20SOICLF2388BTRIC GATE DRVR HALF-BRIDGE 20SOIC61618 - Immediate$2.25View Details
Published: 2022-03-25