Half-Bridge Gate Driver IC Inverting 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2388BTR

DigiKey Part Number
212-LF2388BTR-ND - Tape & Reel (TR)
212-LF2388BTRCT-ND - Cut Tape (CT)
212-LF2388BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF2388BTR
Description
IC GATE DRVR HALF-BRIDGE 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF2388BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
420mA, 750mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
45ns, 25ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,67700 €16,77 €
251,53320 €38,33 €
1001,37450 €137,45 €
2501,29872 €324,68 €
5001,26748 €633,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,19673 €1.795,10 €
3.0001,16915 €3.507,45 €
4.5001,15534 €5.199,03 €
7.5001,14003 €8.550,23 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,63250 €