FTLF8529P5xyV SFP+ Transceivers

Coherent’s transceivers are designed for use in fiber channel links

Image of Coherent FTLF8529P5xyV SFP+ TransceiversCoherent’s FTLF8529P5xyV SFP+ transceivers are designed for use in fiber channel links up to 14.025 Gb/s data rate over multimode fiber. They are compliant with FC-PI-5 Rev. 6.00, SFF-8472 Rev 11.0, and SFF-8081, and compatible with SFF-8432 and applicable portions of SFF-8431 Rev. 4.1. The optical transceiver is RoHS-compliant.

The FLTF8529P5xyV features a metal enclosure, which lowers EMI, as well as a bail latch or pull-tab, and a hot-pluggable SFP+ footprint. It operates on a single 3.3 V power supply and has built-in digital diagnostic functions.

Features
  • 850 nm oxide VCSEL laser transmitter
  • Duplex LC connector
  • 35 m on 50/125 μm MMF
  • 100 m over M5E MMF (50/125 µm OM3)
  • Operating temperature range:
    • C-temp: 0°C to +70°C
    • E-temp: 0°C to +85°C
Applications
  • Tri-rate 4.25 Gb/s, 8.5 Gb/s, and 14.025 Gb/s fiber channel

FTLF8529P5xyV SFP+ Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TXRX 850NM VCSEL SFP 14.025GBSFTLF8529P5BNVTXRX 850NM VCSEL SFP 14.025GBS0 - Immediate$70.56View Details
TXRX 850NM VCSEL SFP 14.025GBSFTLF8529P5BCVTXRX 850NM VCSEL SFP 14.025GBS45 - Immediate$61.98View Details
Published: 2023-02-20