
FTLF8529P5BCV | |
|---|---|
DigiKey Part Number | 775-FTLF8529P5BCV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8529P5BCV |
Description | TXRX 850NM VCSEL SFP 14.025GBS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 14.025Gbps 850nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 14.025Gbps | |
Wavelength | 850nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.15V ~ 3.46V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,98000 € | 61,98 € |
| 10 | 51,90100 € | 519,01 € |
| 100 | 46,10210 € | 4.610,21 € |
| Unit Price without VAT: | 61,98000 € |
|---|---|
| Unit Price with VAT: | 72,51660 € |

