XR76203-Q/XR76205-Q Regulators

MaxLinear's XR76203-Q and XR76205-Q AEC-Q100 qualified synchronous step-down regulators in a small 5 mm x 5 mm QFN package meet optical inspection standards for automotive applications

Image of Exar's XR76203-Q Regulator MaxLinear's XR76203-Q and XR76205-Q are synchronous step-down regulators combining the controller, drivers, bootstrap diode, and MOSFETs in a single package for point-of-load supplies well-suited for automotive applications. Qualified per AEC-Q100, these regulators have a load current rating of 3 A for the XR76203-Q, or 5 A for the XR76205-Q. A wide 5.5 V to 40 V input voltage range allows for single-supply operation from industry standard 24 V ±10%, 18 V to 36 V, and rectified 18 VAC and 24 VAC rails and 12 V battery systems requiring inherent load dump protection.

With a proprietary emulated current mode constant on-time (COT) control scheme, the XR76203-Q and XR76205-Q provides extremely fast line and load transient response using ceramic output capacitors. It requires no loop compensation, simplifying circuit implementation and reducing overall component count. The control loop also provides 0.07% load and 0.15% line regulation and maintains constant operating frequency. A selectable power saving mode allows the user to operate in discontinuous conduction mode (DCM) at light current loads thereby significantly increasing the converter efficiency.

Features
  • Automotive AEC-Q100 qualified
    • Temperature grade1: -40°C to +125°C
    • HBM ESD Class Level 2
    • CDM ESD Class Level C4B
  • Controller, drivers, bootstrap diode, and MOSFETs integrated in one package
  • Proprietary constant on-time control
    • No loop compensation required
    • Stable ceramic output capacitor operation
    • Programmable 200 ns to 2 µs on-time
    • Constant 100 kHz to 800 kHz frequency
  • 30-pin 5 mm x 5 mm QFN package with wettable flanks
  • 3 A step-down regulator (XR76203-Q)
    • Wide 5.5 V to 40 V input voltage range
    • ≥0.6 V adjustable output voltage
  • 5 A step-down regulator (XR76205-Q)
    • Wide 5.5 V to 40 V input voltage range
    • ≥0.6 V adjustable output voltage
  • Selectable CCM or CCM/DCM
    • CCM/DCM for high efficiency at light load
    • CCM for constant frequency at light load
  • Programmable hiccup current limit with thermal compensation
  • Precision enable and power-good flag
  • Programmable soft-start
Applications
  • Automotive systems
    • Infotainment head units
    • Advanced driver assistance systems (ADAS)
  • Distributed power architecture
  • Point-of-load (POL) converters
  • Power supply modules
  • FPGA, DSP, and processor supplies
  • Industrial and military applications

XR76203-Q Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 3A 30QFNXR76203EL-QIC REG BUCK ADJ 3A 30QFN0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR XR76203QXR76203EVB-QEVAL BOARD FOR XR76203Q0 - ImmediateSee Page for PricingView Details

XR76205-Q Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR XR76205QXR76205EVB-QEVAL BOARD FOR XR76205Q1 - Immediate$28.49View Details
IC REG BUCK ADJ 5A 30QFNXR76205EL-QIC REG BUCK ADJ 5A 30QFN0 - ImmediateSee Page for PricingView Details
Published: 2017-07-24