XR76205-Q PowerBlox™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR76205EVB-Q

DigiKey Part Number
1016-2182-ND
Manufacturer
Manufacturer Product Number
XR76205EVB-Q
Description
EVAL BOARD FOR XR76205Q
Customer Reference
Detailed Description
XR76205-Q PowerBlox™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
5A
Voltage - Input
24V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
XR76205-Q
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,49000 €28,49 €
Manufacturers Standard Package
Unit Price without VAT:28,49000 €
Unit Price with VAT:33,33330 €