WLAN Bluetooth Tunable Embedded Antenna

KYOCERA AVX WLAN, Bluetooth tunable, embedded antenna features pads for easy frequency tuning

Image of Ethertronics' WLAN Bluetooth Tunable Embedded AntennaKYOCERA AVX 1001932FT/PT family of antennas is the first antenna of its kind offering RF tuning pads directly on the FPC, enabling easy tuning of the antenna. This single antenna can be adapted to various loading scenarios and offers the flexibility needed to optimize the wireless performances in the design stage. Once the best tuning is defined, KYOCERA AVX can supply mass-production-ready parts where the solder bridges are directly integrated inside the PCB, which provide the user with a solution combining all the advantages of a custom and off-the-shelf antenna.

The 1001932FT/PT come in FPC or FR4 version and are designed to address all Wi-Fi connectivity needs requiring a high-performance, omnidirectional, embedded antenna solution for both 3.4 GHz and 5 GHz bands. It uses a robust 3M adhesive tape underneath, further easing its integration on various housings, and a U.FL /MHF4 compatible cable assembly, enabling it to fit in most devices. Different cable lengths or connectors are also available upon request.

Features
  • Pads for easy frequency tuning
  • KYOCERA AVX patented IMD™ technology
  • High-efficiency, flexible printed circuitry (FPC) or flame-retardant, fiber glass epoxy (FR4 PCB) antenna pattern
  • Strong resistance to detuning
  • Covers bands 2,390 MHz to 2,490 MHz and 4,900 MHz to 5,900 MHz
  • Linear polarization
  • Omnidirectional pattern
  • Small form factor
  • Easy installation
  • RoHS-compliant
Applications
  • Wi-Fi routers
  • Set-top boxes
  • Long-range applications

WLAN Bluetooth Tunable Embedded Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF ANT 2.4GHZ/5GHZ PCB TRACE ADH1001932FT-AA10L0100RF ANT 2.4GHZ/5GHZ PCB TRACE ADH2000 - Immediate$2.84View Details
RF ANT 2.4GHZ/5GHZ PCB TRACE ADH1001932PT-AA10L0100RF ANT 2.4GHZ/5GHZ PCB TRACE ADH901 - Immediate
3000 - Factory Stock
$2.94View Details
Published: 2016-06-21