
1001932FT-AA10L0100 | |
|---|---|
DigiKey Part Number | 478-1001932FT-AA10L0100-ND |
Manufacturer | |
Manufacturer Product Number | 1001932FT-AA10L0100 |
Description | RF ANT 2.4GHZ/5GHZ PCB TRACE ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi, 3.7dBi, 3.4dBi, 4.4dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13000 € | 21,30 € |
| 25 | 1,95280 € | 48,82 € |
| 100 | 1,75750 € | 175,75 € |
| 250 | 1,66456 € | 416,14 € |
| 500 | 1,60850 € | 804,25 € |
| 1.000 | 1,56236 € | 1.562,36 € |
| 3.000 | 1,50537 € | 4.516,11 € |
| 5.000 | 1,48430 € | 7.421,50 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,32280 € |

