JVLM Series Constant Voltage LED Drivers in a Junction Box
ERP Power’s JVLM series drivers are designed to simplify installation and ensure code compliance for LED lighting projects
ERP Power’s JVLM series drivers are one of the smallest constant voltage drivers for indoor lighting applications. These drivers are designed for electricians to simplify installation and ensure code compliance for LED lighting projects. The JVLM series is one-third the footprint and one-sixth the total size of competitor solutions while delivering safety protection for architectural, commercial, retail, and hospitality linear lighting applications. The UL listed JVLM series drivers provide 60 W or 100 W of Class 2 constant voltage power integrated within a patented low-profile junction box.
The JVLM series power electronic design delivers more than double the density of the previous generation ERP platform while delivering five times the power density of current industry competitors. Initial models are available in 60 W and 100 W capacity to help LED lighting fixture manufacturers meet the technical requirements of ENERGY STAR®, California Title 24, and the DesignLights Consortium® (DLC) specifications. ERP Power drivers are designed in California and built to last with a 5-year limited warranty.
- Low profile, rugged steel enclosure including integrated VLM series driver
- Designed for electrical contractors to simplify the installation of linear lighting
- Separation of low-voltage wiring and high-voltage wiring
- Four mounting holes for surface mounting
- Four knockout holes for low-voltage wiring and four knockout holes for high-voltage wiring enable maximum wiring flexibility
- UL listed
- IP20 rated case
- Patented design
- Architectural lighting
- Commercial lighting
- Retail lighting
- Hospitality lighting
- Indoor linear lighting
JVLM Series Constant Voltage LED Drivers in a Junction Box
| Image | Manufacturer Part Number | Description | Power (Watts) | Size / Dimension | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JVLM100W-24 | 100W 24V CV LED DRIVER IN JUNCTI | 96 W | 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) | 1388 - Immediate | $34.42 | View Details |
![]() | ![]() | JVLM60W-12 | 60W 12V CV LED DRIVER IN JUNCTIO | 60 W | 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | JVLM60W-24 | 60W 24V CV LED DRIVER IN JUNCTIO | 60 W | 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) | 14 - Immediate | $35.47 | View Details |
![]() | ![]() | JVLM100W-48 | 100W 48V CV LED DRIVER IN JUNCTI | 96 W | 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) | 336 - Immediate | $40.90 | View Details |
![]() | ![]() | JVLM60W-48 | 60W 48V CV LED DRIVER IN JUNCTIO | 60 W | 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) | 20 - Immediate | $36.18 | View Details |